LSM303AGR adapter board for a standard DIL 24 socket
The STEVAL-MKI172V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LSM303AGR product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.
The STEVAL-MKI172V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM303AGR pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards which include a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Features
- Complete LSM303AGR pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards
- RoHS compliant
Ships With
- Adapter Board