Particle Photon - WiFi

Manufactured By:PARTICLE
Particle Photon- WiFi Particle Photon- WiFi
Particle Photon- WiFi
Particle Photon- WiFi
Photon WiFi - Maker Kit
MKITPH
Photon WiFi – Starter Kit
PHOTONKIT
Photon WiFi – Board with header
PHOTONH
VIEW ALL

Particle's Internet of Things hardware development kit, the Photon, provides everything you need to build a connected product. Particle combines a powerful ARM Cortex M3 micro-controller with a Broadcom Wi-Fi chip in a tiny thumbnail-sized module called the PØ (P-zero).

To get you started quickly, Particle adds a rock solid 3.3VDC SMPS power supply, RF and user interface components to the PØ on a small single-sided PCB called the Photon. The design is open source, so when you're ready to integrate the Photon into your product, you can.

The Photon comes in two physical forms: with headers and without. Prototyping is easy with headers as the Photon plugs directly into standard breadboards and perfboards, and may also be mounted with 0.1" pitch female headers on a PCB. To minimize space required, the Photon form factor without headers has castellated edges. These make it possible to surface mount the Photon directly onto your PCB.

Features

  • Particle PØ Wi-Fi module
    • Broadcom BCM43362 Wi-Fi chip
    • 802.11b/g/n Wi-Fi
    • STM32F205RGY6 120Mhz ARM Cortex M3
    • 1MB flash, 128KB RAM
  • On-board RGB status LED (ext. drive provided)
  • 18 Mixed-signal GPIO and advanced peripherals
  • Open source design
  • Real-time operating system (FreeRTOS)
  • Soft AP setup
  • FCC, CE and IC certified

Ships With

Mfg Part No:  PHOTONH 
Kit Content: 

  • Photon Board with headers
  • Does not ship with breadboard or USB cable


Mfg Part No: PHOTONNOH
Kit Content: 

  • Photon Board without headers
  • Does not ship with breadboard or USB cable


Mfg Part No: PHOTONKIT
Kit Content: 

  • Photon with Headers
  • White mini-breadboard
  • USB-micro cable



Mfg Part No: 
MKITPH
Kit Content: 

  • Photon with Headers (1)
  • USB Micro B Cable (1)
  • Flex antenna (1)
  • Mini Breadboard (1)
  • Proto-board (1)
  • Deluxe Jumper Wire Pack (1)
  • Male to Female Jumper Wires (10)
  • Battery holder - 4xAA (1)
  • Headers (7)
  • Ceramic Capacitors (10 each)
  • Electrolytic Capacitor 100uF (5)
  • LEDs (10)
  • RGB LED (1)
  • Diode (6)
  • IR LED (1)
  • Resistors (30)
  • Photoresistors (2)
  • 10K Rotary Potentiometer (1)
  • Temperature Sensor (1)
  • Temperature Sensor - Sealed (1)
  • Piezo Buzzer (1)
  • Mini Pushbuttons (3)
  • SPDT Switch (2)
  • SPDT Relay (1)
  • NPN Transistor (1)
  • PIR sensor (1)
  • Pancake Vibration Motor (1)
  • Micro Servo (1)
  • Serial OLED Screen,0.96"(1)

Required Tools

Accessory Tools

Documents

Data Sheet