High Speed HDMI Plug to HDMI Plug Cable, 0.5m
Manufactured By:PRO SIGNAL
Part Number:RP005
The RP005 is a 0.5m Audio/Video Cable with high-speed HDMI plugs and black PVC jacket. The connector is made of black Insulation, gold-plated contacts, nickel-plated shell.
Specifications :
Material
Cable Assembly Type : HDMI
Connector Type A & B : HDMI Plug
HDMI Cable : (7/0.1BC × 1P + AM) × 4 Pcs + 7/0.1CCS × 6C + 7/0.12BC + AM + Black PVC Jacket
OD : 5.5 ±0.2mm
Marking : AWM Style 202076 +80°C 30V Standard HDMI Cable
HDMI 19 Pin Male : Soldering type, Black Insulation, Gold Plated Contacts, Nickel Plated Shell
All Hood : Molded Black PVC
Electrical
Conductor Resistance : 5 ohm Max.
Insulation Resistance : 10M ohm Min.
Hi-Pot : DC200V / 1.01S
HDTV-DVD Test : 1,080P
Applications
- Imaging
- Video & Vision
- Audio
Features
- 5R Maximum conductive resistance
- 10MR Minimum insulation resistance
- 200VDC/1.01S Hi-Pot
Ships With
- Cable only