Ultra-low power, high performance, sub-1GHz transceiver, QFN24 package
The S2-LP is a high performance ultra-low power RF transceiver, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands at 433, 868 and 920 MHz, but can also be programmed to operate at other additional frequencies in the 430-470 MHz, 860-940 MHz bands.
The S2-LP supports different modulation schemes: 2(G)FSK, 4(G)FSK, OOK and ASK. The air data rate is programmable from 0.3 to 500 kbps.
The S2-LP can be used in systems with channel spacing of 12.5/25 kHz enabling the narrow band operations.
The S2-LP shows an RF link budget higher than 140 dB for long communication ranges and meets the regulatory requirements applicable in territories worldwide, including Europe, Japan, China and the USA.
Features
- Frequency bands:
- 430-470 MHz
- 860-940 MHz
- Modulation schemes:
- 2(G)FSK, 4(G)FSK
- OOK, ASK
- Air data rate from 0.3 to 500 kbps
- Ultra-low power consumption:
- 7 mA RX
- 10 mA TX @ +10 dBm
- Excellent performance of receiver sensitivity: down to -130 dBm
- Excellent receiver selectivity and blocking
- Programmable RF output power up to +16 dBm
- Bit rate from 0.3 to 500 kbps
- Programmable RX digital filter
- Programmable channel spacing
- Fast startup and frequency synthesizer settling time
- Automatic frequency offset compensation, AGC and symbol timing recovery
- More than 140 dB RF link budget
- Battery indicator and low battery detector
- RX and TX FIFO buffers
- 4 wires SPI interface
- Automatic packet acknowledgment and retransmission
- Embedded timeout protocol engine
- Antenna diversity algorithm
- Fully integrated ultra-low power RC oscillator
- Wake-up driven by internal timer or external event
- Digital real time RSSI
- Flexible packet length with dynamic payload length
- Programmable preamble and SYNC word quality filtering and detection
- Embedded CSMA/CA engine based on listen-before-talk systems
- IEEE 802.15.4g hardware packet support with whitening, FEC, CRC and dual SYNC word detection
- Wireless M-BUS supported
- Enables operations in the SIGFOX™ networks
- Suitable to build systems targeting:
- Europe: ETSI EN 300 220, ETSI EN 303 131
- US: FCC part 15 and part 90
- Japan: ARIB STD T67, T108
- China: SRRC
- Operating temperature range:
- -40 °C to +85 °C
Ships With
- IC