Evaluation Board for SPBTLE-1S Module

Manufactured By:ST Microelectronics
Evaluation Board for SPBTLE-1S Module
Part Number:STEVAL-IDB007V1M
The ST25R3911B-DISCO is a ready-to-use development kit to evaluate the functions of the high performance HF reader / NFC initiator ST25R3911B in Reader mode for contactless applications.
The ST25R3911B-DISCO kit supports:
  • ISO 18092 (NFCIP-1) active P2P
  • ISO 14443A and ISO14443B
  • ISO 15693
  • FeliCa™
  • VHBR, with 6.8 Mbit/s PCD to PICC framing and 3.4 Mbit/s PICC to PCD framing
  • Up to 1.4 W output power with differential antenna
  • Possibility of driving two antennas in single ended mode, with automatic antenna tuning (AAT) system
  • Inductive and capacitive Wake-up
  • User selectable and automatic gain control
  • Transparent and Stream modes to implement MIFARE® Classic compliant or other custom protocols The evaluation kit includes
  • the STM32L476RET6, a 32-bit microcontroller with 512 KB of Flash memory
  • a 105 mm x 52 mm, two turns antenna etched on the PCB, and its VHBR tuning circuit
  • a Micro-USB connector for communication with the host PC and board powering
  • six LEDs indicating the presence of the RF field and of the protocol used to communicate.

Features

  • Bluetooth® SMART board with the SPBTLE-1S certified module based on the BlueNRG-1 Bluetooth low energy system-on-chip
  • Associated BlueNRG-1 development kit SW package including firmware and documentation
  • Up to +5 dBm available output power
  • Bluetooth® low energy v4.2 compliant, supports master, slave and simultaneous master-and-slave roles
  • Integrated balun which integrates a matching network and harmonics filter
  • SMA connector for antenna or measuring equipment
  • 3 user LEDs
  • 2 user buttons
  • 3D digital accelerometer and 3D digital gyroscope
  • MEMS pressure sensor with embedded temperature sensor
  • Battery holder
  • JTAG debug connector
  • USB to serial bridge for providing I/O channel with the BlueNRG-1 device
  • Jumper for measuring current for BlueNRG-1 only
  • RoHS compliant

Ships With

  • Evaluation Board SPBTLE-1S

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads

Bill of Materials

Board Support Package

Schematics/Layout Files