Evaluation Board for Barometric Pressure Sensor Wireless Sensor Hub 2.0
Manufactured By:Infineon Technologies
Part Number:EVALSHSBV01I2CTOBO1
The EVAL SHSBV01-I2C is a shuttle board for the Infineon wireless sensor hub 2.0 that allows the conneciton of up to four DPS310 barometric pressure sensors via the I2C interface.
Features
- Connects up to four DPS 310 sensors to the sensor hub on port one or two. Uses I²C communication.
- Dimensions: 19 x 11 mm
Ships With
- Evaluation Board for Barometric Pressure Sensor