Evaluation Kit for Current-Sense Amplifier -20V to +75V Input

Manufactured By:Maxim Integrated
Evaluation Kit for Current-Sense Amplifier  -20V to +75V Input Evaluation Kit for Current-Sense Amplifier  -20V to +75V Input
Evaluation Kit for Current-Sense Amplifier  -20V to +75V Input
Evaluation Kit for Current-Sense Amplifier  -20V to +75V Input
Part Number:MAX9918EVKIT+
The MAX9918EVKIT+ from Maxim Integrated Products is a MAX9918 evaluation kit. It provides a proven design to evaluate the MAX9918 wide input range, precision unidirectional/bidirectional, current-sense amplifier in an 8-pin SO package. The EV kit features Kelvin connections for force and sense at the amplifier inputs and a very precise current-sense resistor with a tolerance of ±0.5%. Various test points are included for additional evaluation. The MAX9918 EV kit PCB comes with a MAX9918ASA+ installed. Typical applications include 4x4 transmission control, current monitoring of inductive loads, electronic throttle control, H-bridge motor current sensing, high and low-side precision current sensing, precision high-voltage current monitoring, solenoid current sensing and super-capacitor charge/discharge monitoring in hybrid cars.

Features

  • Wide -20V to +75V Input Range Independent of Supply Voltage
  • Operates Off a Single +5V Supply
  • Unidirectional or Bidirectional Operation
  • Lead(Pb)-Free and RoHS Compliant
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Eval Board MAX9918

Required Tools

Accessory Tools

Documents