4.3" Small LCD Display for Raspberry Pi

Manufactured By:adafruit industries
4.3" Small LCD Display for Raspberry Pi
Part Number:946
Yes, this is an adorable small television! The visible display measures only 4.3" (11cm) diagonal, the TFT comes with a NTSC/PAL driver board, enclosure and stand. The display is very easy to use - simply connect 12VDC to the 2.1mm center-positive DC jack (or use the cable and connect to the red and black wires), then connect a composite video source to one of the RCA cable. Voila, a television display! There's three little buttons in the back that let you enter a menu system for adjusting brightness, color and contrast. The display has two composite plugs, AV1 and AV2. AV1 is the default and if AV2 goes 'live' it replaces AV1.

The power adapter is not included. 9VDC 1 Amp or 12VDC 1 Amp adapters can be used with this display. Even though the display specifies 12VDC it works from 6V to 12V DC without problems.

Features

  • Power with 6-12VDC only, ~2.5W power draw
  • Internal buck converter, 220mA power draw at 12V, 420mA at 6V
  • Visible display dimensions: 97.41mm x 56.10mm
  • Selectable 16:9 or 4:3 ratio via menu
  • Resolution: 480 x RGB x 272
  • Brightness: 300cd/m2
  • Contrast: 350:1
  • Display plastic case dimensions: 122.65mm x 77.6mm
  • Screen dimensions: 105.48mm wide x 67.33mm long x 2.76mm high
  • PCB dimensions: 87.36mm wide x 48.40mm long x 6.41mm high or 12.33mm high including push buttons
  • Weight (including power cable): 148.64g

Ships With

  • 4.3" Small LCD Display

Required Tools

Accessory Tools