PiTFT Plus 3.2in Touchscreen for Raspberry Pi

Manufactured By:adafruit industries
PiTFT Plus 3.2in Touchscreen for Raspberry Pi
Part Number:2616
It features a 3.2" display with 320x240 16-bit color pixels and a resistive touch overlay. The plate uses the high speed SPI interface on the Pi and can use the mini display as a console, X window port, displaying images or video etc. Best of all it plugs right in on top!
This design fits perfectly onto the Pi Zero, Pi 3, Pi 2 or Model A+, B+! (Any Pi with a 2x20 connector) Not for use with an old Pi 1 with 2x13 connector. This display is functionally the same as our classic PiTFT 2.8" and PiTFT Plus 2.8" - same pins used, same resolution, same drivers, but is just a bit bigger. It also has a 26- pins GPIO pins brought out so you can connect a 26-pin Raspberry Pi GPIO cable underneath. It's the same outline as a Pi 3 / 2 / B+ so it fits well on top of a Pi in our Raspberry Pi Enclosure base.

The display and touchscreen uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) as well as GPIO #25 and #24. All other GPIO are unused. Since we had a tiny bit of space, there's 4 spots for optional slim tactile switches wired to four GPIOs, that you can use if you want to make a basic user interface. For example, you can use one as a power on/off button. See below for the link to get the optional tact switches, they're not included.

Use it for console access or easily pop up X11 onto the PiTFT for a mini monitor, although its rather small at 320x240. Instead, we recommend using PyGame or other SDL-drawing programs to write onto the frame buffer.

Raspberry Pi computer and enclosure not included! This display comes fully assembled, just plug it onto your Raspberry Pi and install our software to rock out.

Features

  • Screen Dimensions: 50mm x 71mm / 2" x 2.8"
  • PCB Dimensions: 56mm x 85mm / 2.2" x 3.3"
  • Height with socket: 19mm / 0.75"
  • Weight: 50g

Ships With

  • TFT Display

Required Tools

Accessory Tools

Documents

Downloads