PiTFT Plus 3.5in Touchscreen for Raspberry Pi

Manufactured By:adafruit industries
PiTFT Plus 3.5in Touchscreen for Raspberry Pi
Part Number:2441
It features a 3.5" display with 480x320 16-bit color pixels and a resistive touch overlay just like our popular original, but this one is engineered specifically to work with the newer "2x20 connector" Raspberry Pi's. The plate uses the high speed SPI interface on the Pi and can use the mini display as a console, X window port, displaying images or video etc. Best of all it plugs right in on top!

This PiTFT 3.5" is designed to fit nicely onto the Raspberry Pi Zero, Pi 3, Pi 2 or Model A+ / B+ (any Pi with a 2x20 connector). Not for use with an old Pi 1 with 2x13 connector If you'd like to use a 3.5" display with the original Pi A or Pi B, check out this version

The display uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) as well as GPIO #25 and #24. GPIO #18 can be used to PWM dim the backlight if you like. All other GPIO are unused. There's a 2x13 'classic Pi' connection GPIO header on the bottom, you can connect a 26-pin Pi GPIO cable to it to use any of the other pins as you like. The other GPIO are broken out into solder pads at the bottom, in case you want to use more of the GPIO.

It comes fully assembled and ready to plug into your Pi! You can use this as a display for running the X interface, or pygame. You can also have an HDMI display seperately connected. There's four mounting ears that can be used to attach the display & Pi to a bezel, or snap them off with pliers (they're perforated) for a slick exactly-the-same-size-as-a-Pi look.

Features

  • Display current draw is mostly based on the backlight, with full-on backlight the current draw is ~100mA.

Ships With

  • Touchscreen Display

Required Tools

Accessory Tools

Documents

Downloads