PiTFT Plus 2.8" Capactive Touchscreen for Raspberry Pi

Manufactured By:adafruit industries
PiTFT Plus 2.8" Capactive Touchscreen for Raspberry Pi
Part Number:2423
It features a 2.8" display with 320x240 16-bit color pixels and a capacitive touch overlay. That's right, instead of a resistive touchscreen, which requires a fingernail or stylus, you can now use a fingerpad. The screen looks much nicer, with a black bezel and glass overlay. If you don't need a capacitive touchscreen, check out the resistive touch version.

This updated design fits perfectly onto the Pi Zero, Pi 3, Pi 2 or Model A+, B+! (Any Pi with a 2x20 connector) Not for use with an old Pi 1 with 2x13 connector If you'd like to use a 2.8" display with the original Pi A or Pi B, check out the Model B version. This version also has all 40 pins GPIO pins brought out so you can connect a 40-pin GPIO cable underneath. Now that it's the same outline as a Pi 3/2/B+ it fits well on top of a Pi in our Raspberry Pi Enclosure base and can use our faceplate for a compact touchscreen Pi.

The display and touchscreen uses the hardware I2C Pins (SDA & SCL), SPI pins (SCK, MOSI, MISO, CE0) as well as GPIO #25 and #24. All other GPIO are unused and you can still share the I2C pins with sensors, LED drivers, etc. Since we had a tiny bit of space, there's 4 slim tactile switches wired to four GPIOs, that you can use if you want to make a basic user interface. For example, you can use one as a power on/off button.

Use it for console access or easily pop up X11 onto the PiTFT for a mini monitor, although its rather small at 320x240. Instead, we recommend using PyGame or other SDL-drawing programs to write onto the frame buffer.

Features

  • Screen Dimensions: 50mm x 69mm x 4mm / 2" x 2.7" x 0.16"
  • PCB Dimensions: 56mm x 85mm x 11mm / 2.2" x 3.3" x 0.4"
  • Weight: 47g

Ships With

  • Capactive Touchscreen Display

Required Tools

Accessory Tools

Documents

Downloads