Evaluation Kit for Sensor to Cloud - US Version

Manufactured By:element14
Evaluation Kit for Sensor to Cloud - US Version Evaluation Kit for Sensor to Cloud - US Version
Evaluation Kit for Sensor to Cloud - US Version
Evaluation Kit for Sensor to Cloud - US Version
Part Number:6100023_US
The Element14 development kit for the TI SimpleLink™ Sub-1 GHz Sensor to Cloud Linux Gateway provides an out of the box, end-to-end solution enabling an easy cloud connection for sending and receiving long range sensor data while maintaining a robust link. The kit contains all of the components needed to create a full sensor network, including a gateway solution based on the BeagleBone Black board featuring the Sitara™ AM335x processor, BeagleBone wireless cape featuring the WiLink™ 8 WL1837MOD module, and the SimpleLink dual-band CC1350 LaunchPad™ development kit acting as the MAC Co-processor. The kit also includes an additional CC1350 LaunchPad kit acting as a long-range sensor node.

The kit comes with pre-flashed hardware including the TI 15.4-Stack software development kit (SDK) (part of the SimpleLink CC13x0 SDK) for Sub-1 GHz star network connectivity and the Linux® TI Processor SDK, providing a seamless, out-of-box user experience. It also provides a flexible IoT cloud interface giving the user the option to connect to a number of different cloud providers.

Features

  • Large network with long range mode and cloud connectivity
  • Suitable for industrial settings such as building control and asset tracking
  • Provides a complete Sub-1 GHz networking solution with built-in frequency hopping for added robustness and FCC compliance
  • Faster time to market with a complete end to end solution based on proven hardware designs with out of the box ready to use demonstration software
  • Flexible gateway architecture with option to connect to multiple cloud providers

Ships With

  • 5-V Power Supply
  • BeagleBone Black
  • BeagleBone Wireless Connectivity Cape
  • FTDI Cable
  • Preflashed MicroSD
  • 2× TI SimpleLink™ CC1350 LaunchPad™
  • 2× Micro-USB Type B Cable

Required Tools

Accessory Tools

Documents