Rainbow Pi HAT for Android Things

Manufactured By:PIMORONI
Rainbow Pi HAT for Android Things Rainbow Pi HAT for Android Things
Rainbow Pi HAT for Android Things
Rainbow Pi HAT for Android Things
Part Number:PIM242
Rainbow HAT has a buffet of sensors, inputs and displays to explore Android ThingsTM. Use it as a weather station, a clock, a timer or stopwatch, a mood light, or endless other things.

Rainbow HAT also has a full Python API for use on Raspbian just like all of our other HATs that you know and love!

The MagPi said that "Rainbow HAT has an impressive number of features crammed into it, making it useful for all sorts of projects" in their four star review.

The board is designed specifically to show off the wide range of protocols available on the Raspberry Pi, including SPI (the APA102 LEDs), I2C (the BMP280 sensor and 14-segment displays), GPIO (the capacitive touch buttons and LEDs), and PWM (the piezo buzzer).

Note that the SPI labels are reversed on Rainbow HATs from 2017 and earlier. From top to bottom, they should be CE1, SCL, MISO, MOSI.
Note that if you're using Rainbow HAT with a Raspberry Pi 3B+, then you'll need to use a set of standoffs to ensure that the new PoE pins do not contact components on the underside of Rainbow HAT.

Features

  • Seven APA102 multicolour LEDs
  • Four 14-segment alphanumeric displays (green LEDs)
  • HT16K33 display driver chip
  • Three capacitive touch buttons
  • Atmel QT1070 capacitive touch driver chip
  • Blue, green and red LEDs
  • BMP280 temperature and pressure sensor
  • Piezo buzzer
  • Breakout pins for servo, I2C, SPI, and UART (all 3v3)
  • Rainbow HAT pinout
  • Compatible with Raspberry Pi 3B+, 3, 2, B+, A+, Zero, and Zero W
  • Python library

Ships With

  • Rainbow Pi HAT

Required Tools

Accessory Tools

Documents

Downloads