Automation HAT Board for 40-Pin Raspberry
Manufactured By:PIMORONI
Part Number:PIM213
Automation HAT is an all-singing all-dancing monitoring and automation board, with three each of 0-24V tolerant inputs, sinking outputs, relays, and ADC (analog to digital converter) channels that allow you to read voltages from 0-24V, as well as an additional 3.3V ADC channel and several GPIO pins broken out (SPI, serial, etc.)
Automation pHAT is Automation HAT's little bro', with all the same features, except that the pHAT has just one relay and no status LEDs. They're perfect for monitoring and controlling devices in your home, as much of the control circuitry in your home appliances will operate at 12 or 24V.
DO NOT use Automation HAT or pHAT with mains voltages, or any voltages higher than 24V!
Automation pHAT is Automation HAT's little bro', with all the same features, except that the pHAT has just one relay and no status LEDs. They're perfect for monitoring and controlling devices in your home, as much of the control circuitry in your home appliances will operate at 12 or 24V.
DO NOT use Automation HAT or pHAT with mains voltages, or any voltages higher than 24V!
Features
- 3 x 24V @ 2A relay (NC and NO terminals)
- 3 x 12-bit ADC @ 0-24V
- 3 x 24V tolerant buffered inputs
- 3 x 24V tolerant sinking outputs
- 15 x channel indicator LEDs
- 1 x 12-bit ADC @ 0-3.3V
- 3.5mm scrw terminals
- Power, Comms, and Warn! LED indicators
- HAT EEPROM
- SPI interface
- Extra GPIO: TX (#14), RX (#15), #25
Ships With
- Automation HAT Board