Picade PCB - Arduino Compatible with 3W Amp

Manufactured By:PIMORONI
Picade PCB - Arduino Compatible with 3W Amp
Part Number:PIM110
This is an Arduino-compatible board with integrated 3W stereo amplifier designed for use in arcade projects (like our Picade). It behaves like a keyboard when plugged in via USB and has a default key-mapping (though you can reprogram it using the Arduino IDE). Connections are made using screw terminals for a solid, permanent installation. It uses the same micro-controller as the Arduino Leonardo (the ATmega32U4) and is pre-installed with the Arduino bootloader and our software.

Features

  • Powered by an ATmega32U4 (32KB, 2.5K RAM @ 16MHz)
  • 6-pin ISP header for direct programming (also pre-loaded with Arduino bootloader)
  • Includes a stereo 3W amplifier (PAM8407) for use with 4Ω speakers
  • Appears as a USB HID device (keyboard) to the host
  • Screw terminal contacts for four-direction Joystick, 12 buttons, and two speakers
  • Reset button
  • Mounting holes
  • Power, Bootload, TX, and RX LED indicators

Ships With

  • Picade PCB

Required Tools

Accessory Tools

Documents