EVALUATION KIT, ZYNQ ULTRASCALE+ MPSOC
Manufactured By:XILINX
Part Number:EK-U1-ZCU102-G-J
The ZCU102 Evaluation Kit enables designers to jumpstart designs for Automotive, Industrial, Video and Communications applications. This kit features a Zynq UltraScale+™ MPSoC device with a quad-core ARM® Cortex-A53, dual-core Cortex-R5 real-time processors, and a Mali-400 MP2 graphics processing unit based on Xilinx's 16nm FinFET+ programmable logic fabric. The ZCU102 supports all major peripherals and interfaces enabling development for a wide range of applications.
Features
- Optimized for quick application prototyping with Zynq Ultrascale+ MPSoC
- DDR4 SODIMM - 4GB 64-bit w/ ECC attached to Processor Subsystem (PS)
- DDR4 Component - 512MB 16-bit attached to Programmable Logic (PL)
- PCIe Root Port Gen2x4, USB3, Display Port & SATA
- 4x SFP+ cages for Ethernet
- 2x FPGA Mezzanine Card (FMC) interfaces for I/O expansion including 16 x 16.3 Gb/s GTH transceivers and 64 user defined differential I/O signals
Ships With
- Evaluation Board XCZU9EG-2FFVB1156
- Ethernet Cable
- USB3 Adapter
- Vivado Design Suite
- Targus USB-3