Brain Game Project Kit

Manufactured By:Velleman SA
Brain Game Project Kit
Part Number:MK112

The MK112 Brain Game SELF-ASSEMBLY electronic kit comprises just 4 LEDs and 4 push buttons but provide hours of fun. The object of the game is to repeat a randomly generated pattern.The pattern is played both visually and audible or visually only (selectable). It features 4 difficulty levels, which can be selected at start-up. The replay speed gradually increases during the game, to make it even more challenging.Low power consumption. Microprocessor-controlled. Auto power off.

Features

  • power supply: 3 x 1.5V AA batteries (not incl.)
  • dimensions: 50 x 65mm / 2.0 x 2.6"

Ships With

  • Brain Game Project Kit 

Required Tools

Accessory Tools

Documents

User Manual/Guide