Mini Kit for Sound Active LEDs

Manufactured By:Velleman SA
Mini Kit for Sound Active LEDs
Part Number:MK103
Four high-intensity LEDs light up and react simultaneously to every sound. For different funny and practical applications e.g. sound indicator, simple sound-to-light unit for music. The unit can also be used to indicate when the doorbell or the telephone is ringing, which is particluarly interesting for the hearing-impaired. Adjustable sensitivity with potentiometer. Built-in microphone.

Features

  • Consumption: 0.5mA min. / 12mA max.
  • Power supply: 9V battery (not incl.)
  • Dimensions: 40 x 55 x 35mm / 1.6 x 2.2 x 1.4"

Ships With

  • Sound to Light unit board

Required Tools

Accessory Tools

Documents

User Manual/Guide