SMD Christmas Tree

Manufactured By:Velleman SA
SMD Christmas Tree
Part Number:MK142
SMD X-MAS TREE

Specifications:
  • Power supply: 3V Li button cell (e.g. CR2025: LITHIUM 3.0V-170mAh 6025.801.401 (1pc/bl) or CR2032: LITHIUM 3.0V-230mAh 6032.801.401 (1 pc/bl) )
  • Power consumption: 5mA approx.
  • Dimensions: 45 x 41 x 8mm / 1.75 x 1.6 x 0.3"

Features

  • Miniature Xmas gadget
  • 6 LEDs flash alternately
  • Tree can be operated pending (e.g. from the ceiling or Xmas tree) or can be worn as a badge (pin supplied)
  • Great attention grabber
  • Ideal introduction to SMD (Surface Mounted Device) technology
  • Some extra parts are supplied in case some get lost or damaged

Ships With

  • SMD X-Mas tree board

Required Tools

Accessory Tools

Documents

User Manual/Guide