Siren Kit
Manufactured By:Velleman SA
Part Number:K2604
Enter the world of amazing electronic sounds and noises. Create or imitate sirens of all kinds by adjusting 3 trimmers. Powerful sound with a 2W amplifier on the PCB.
Features
- Power supply: 8 - 14VDC / 1A
- Modulation speed: 0.5 - 5s
- Frequency: 300 - 6000Hz
- Output power: +/- 2W max.
- Dimensions: 80 x 55 x 15mm/3.14 x 2.16 x 0.6"
Ships With
- Siren kit