DMX Controlled SPDT Relay Kit

Manufactured By:Velleman SA
DMX Controlled SPDT Relay Kit
Part Number:K8072
DMX-Controlled relay switch Kit allows you to control a relay by means of the well-known DMX512 protocol. This protocol was developed by USITT in 1986 to control dimmers, scanners, moving-head spots and other lighting devices with a simple wiring. In some cases, a simple ON/OFF selection is desired. This is where this K8072 comes in. It is actually a bus-controlled power driver. The relay will be activated when the DMX value of the set channel equals 140 or more and turns off when the value is 120 or less.

Specifications:

  • Switching capacity: 8A
  • Supply voltage: 12VDC non-regulated
  • Power consumption: max. 100mA
  • Dimensions: 4.1 x 2.4 x 1.2"

Features

  • System addresses: 512 unique addresses, DIP switch settable
  • LED indication for power supply, relay output status and error situation
  • "Safe DMX data stream" mode reducing interference to a minimum
  • "Relay hold" function in case of DMX signal loss
  • Control: DMX-512, 3-pin XLR plug (incl.)
  • Also available as completely mounted module VM138

Ships With

  • DMX-Controlled relay switch Kit

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Selection Guide

Downloads

Board Support Package