Pi-Plates RELAY Plate For Raspberry Pi
Manufactured By:Pi-Plates
Part Number:RELAYPLATE
The Pi-Plates RELAYplate is the first dedicated relay board for the Raspberry Pi designed to meet the safety requirements of UL 60950 while being capable of switching 120 volts AC. Each of the seven relays is UL rated to switch 1 amp at 120volts AC or 30 volts DC. And, like all Pi-Plates, you can stack these boards to increase your relay count to 56 using eight plates. The RELAYplate board is compatible with our DAQCplate and MOTORplate allowing you to create the perfect stack of boards to control your project.
Features
- Seven single-pole single throw relays
- Rated at 120 volts AC or 30 volts DC
- Currents up to 1 amp
- Convenient screwless terminal blocks
- Up to eight RELAYplates can be stacked together providing 56 relays
- A single RELAYplate will run from the Raspberry Pi 5 volts DC supply
- Auxiliary power connectors provided for stacking multiple RELAYplates
- Includes programmable LED
- Seven LED annunciators provide visual relay status
Ships With
- Pi-Plates RELAY Plate kit