JustBoom Digi Zero HAT For Raspberry Pi Zero

Manufactured By:Pi-Supply
JustBoom Digi Zero HAT For Raspberry Pi Zero
Part Number:83-17639
The JustBoom Pi Zero Digi pHAT is a high-resolution digital audio output add-on board for the Raspberry Pi Zero. The HAT produces a high-quality audio data stream that will not be negatively affected in any way. We?ve designed the JustBoom Digi pHAT to be simple to install and use. With no soldering required and all the mounting hardware already provided you can be up and running in moments. We also include an optional IR receiver to allow remote control operation of your Raspberry Pi. It is also powered directly from the GPIO header so no extra cables or power supplies are required to connect to the Raspberry Pi.

Features

  • Our JustBoom Pi Zero Digi features full high-quality audio ? 384kHz / 32bit
  • Includes both a DAC and headphone amplifier
  • Line-level RCA and headphone amplifier 3.5mm jack outputs
  • Plug and play compatibility for ease of use
  • No soldering required
  • Powered by the Raspberry Pi GPIO header
  • Compatible with Raspberry Pi Zero and the new Pi Zero Wireless
  • Mounting hardware included
  • Optional IR receiver included in package
  • Full driver support in Raspbian / NOOB

Ships With

  • JustBoom Digi Zero HAT Kit

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet