8 Channel USB Relay Card

Manufactured By:Velleman SA
8 Channel USB Relay Card
Part Number:K8090
The K809 is a Eight relay channels controlled by your computer Use your computer USB port to connect to the outside world Connect up to 16A to each of the high power relays. Board space for extra VDR noise suppressors is provided and on board push buttons can be used to test/operate all the relays.

Features

  • USB-controlled relay card
  • Manual operation for toggle, momentary or timer operation (selectable through software)
  • Timer settings up to 18 hours (DLL function)
  • Optional open collector connectivity (push button simulation
  • DLL for own software development (download only)
  • Event-driven and open protocol
  • Two way PC communication (USB Event return)
  • Optional VDR (type VDR300) transient suppression for use with inductive loads
  • LED indication for power and relay action
  • Minimum system requirements: PC running USB compatible Windows version, USB1.1 and USB2.0 full speed compatible, Internet connection for software download
  • Optional DIN rail enclosure: B8006 (Note: cut out the USB connector)

Ships With

  • 8 Channel USB Relay Card

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads