Virtex UltraScale FPGA VCU1287 Characterization Kit

Manufactured By:XILINX
Virtex UltraScale FPGA VCU1287 Characterization Kit Virtex UltraScale FPGA VCU1287 Characterization Kit
Virtex UltraScale FPGA VCU1287 Characterization Kit
Virtex UltraScale FPGA VCU1287 Characterization Kit
Part Number:CK-U1-VCU1287-G
The VCU1287 Characterization Kit provides everything you need to  characterize and evaluate the 32 GTH (16Gbps) and 32 GTY (30Gbps) transceivers available on the Virtex® UltraScale™ XCVU095-FFVB2104E FPGA. Each GTH and GTY Quad and its associated reference clock are routed from the FPGA to SMA and Samtec BullsEye connectors. The BullsEye connector allows you to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high speed test equipment.  Each BullsEye connector handles a full GTH or GTY Quad, four transmit/receive pairs, enabling the highest level of flexibility in testing custom applications.

Features

  • Hardware environment for characterizing and evaluating the GTH and GTY transceivers on the Virtex® UltraScale™ XCVU095-FFVB2104E FPGA
  • Hardware, design tools, IP, and pre-verified reference designs
  • Integrated Bit Error Ratio Test (IBERT) reference design
  • BullsEye connector supporting a full quad, with four transmit/receive pairs
  • 14 Samtec BullsEye connector pads for the GTH & GTY transceivers and reference clocks & Backplane Emulation Connector
  • Two pairs of differential MRCC inputs with SMA connectors expand I/O with 3 FPGA Mezzanine Card (FMC) interfaces

Ships With

  • Evaluation Board XCVU095-FFVB2104E
  • Samtec Bullseye Cable
  • 2xUSB Cable
  • Power Adapter
  • Vivado Design Suite

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials