Virtex-7 FPGA VC7222 Characterization Kit

Manufactured By:XILINX
Virtex-7 FPGA VC7222 Characterization Kit Virtex-7 FPGA VC7222 Characterization Kit
Virtex-7 FPGA VC7222 Characterization Kit
Virtex-7 FPGA VC7222 Characterization Kit
Part Number:CK-V7-VC7222-G
The kit provides the hardware environment for characterizing and evaluating the GTH and GTZ transceivers available on the Virtex-7 XC7VH580T-G2HCG1155E FPGA while allowing evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado® Design Suite. Each GTH and GTZ Quad and its associated reference clock are routed from the FPGA to SMA and Samtec BullsEye connector. A cable containing a BullsEye connector and standard SMA connectors allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high speed test equipment. Each BullsEye connector handles a full GTH or GTZ Quad, four transmit/receive pairs, enabling the highest level of flexibility in testing custom applications. Find out more and see what is included in the kit.

Features

  • Hardware environment for characterizing and evaluating the GTH and GTZ transceivers on Virtex-7 VH580T FPGAs
  • Hardware, design tools, IP, and pre-verified reference designs
  • Integrated Bit Error Ratio Test (IBERT) reference design
  • System ACE™ SD controller
  • Expand I/O with 2 FPGA Mezzanine Card (FMC) interface
  • BullsEye connector supporting a full GTH or GTZ Quad, with four transmit/receive pairs
  • Six Samtec BullsEye connector pads for the GTH transceivers and reference clocks
  • Two Samtec BullsEye connector pads for the GTZ transceivers and reference clocks
  • Two pairs of differential MRCC inputs with SMA connectors

Ships With

  • Evaluation Board XC7VH580T-G2HCG1155E
  • Samtec Bullseye Cable
  • USB Cable
  • Vivado Design
  • Superclock2 Module

Required Tools

Accessory Tools

Documents

Downloads