Programmer for BL6xx and RM1xx Series Wireless Modules

Manufactured By:LAIRD TECHNOLOGIES
Programmer for BL6xx and RM1xx Series Wireless Modules
Part Number:QPK-NRF5X
The QPK-nRF5x is a custom development board designed to provide an easy path to upgrade firmware on the BL6xx and RM1xx series wireless modules. The board interfaces via JTAG with either a DVK or an in-circuit module to create a drag-and-drop firmware upgrade process utilizing ARM® mbed™. Simply connect the QPK to a PC via USB, and the board is recognized as a USB flash drive. Connect the QPK via JTAG to your development board or module. Drag and drop the firmware hex file into the flash drive, and the firmware upgrade takes place automatically. It is the quickest, easiest, and most inexpensive way to upgrade RM1xx or BL6xx firmware in either a development or production environment.

Ships With

  • Programing Board QPK-NRF5X
  • USB-Micro cable
  • Flexi Cable
  • Firmware Package

Required Tools

Accessory Tools

Documents