BeagleBone Green Development Board

Manufactured By:Seeed Studio
BeagleBone Green Development Board_1 BeagleBone Green Development Board_2
BeagleBone Green Development Board_1
BeagleBone Green Development Board_2
Part Number:102010027

BeagleBone Green (BBG) is based on the classical open-source hardware design of BeagleBone Black (BBB) and added two Grove connectors. It has removed the HDMI port on the BBB and also updated the 5V barrel to Micro USB host. The main improvement about BeagleBone Green is that adding two Grove connector for supporting Grove system.

Features

  • AM3358 1GHz ARM® Cortex-A8
  • 512MB DDR3 RAM
  • 4GB 8-bit eMMC on-board flash storage
  • 3D graphics accelerator
  • NEON floating-point accelerator
  • 2x PRU 32-bit microcontrollers
  • USB client for power & communications
  • USB host
  • Ethernet
  • 2x46 pin headers
  • 2x Grove connectors

Ships With

  • BeagleBone Green Develpment Board

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads

Schematics/Layout Files