Switching Power Supply - 15V 3.4A
Manufactured By:Mean Well

Part Number:PS-SP11537
This is 15V 3.4A 50W AC DC Switching Power Supply.
Features
- Universal AC input / Full range
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- All using 105° long life electrolytic capacitors
- Withstand 300VAC surge input for 5 second
- High operating temperature up to 70°
- Withstand 5G vibration test
- High efficiency, long life and high reliability
- No load power consumption less than 0.5W
Ships With
- PS-SP11537 AC/DC Switching Power Supply