Wireless LAN Module, 2.4 GHz - 450-0178C

Manufactured By:LAIRD TECHNOLOGIES
Wireless LAN Module, 2.4 GHz - 450-0178C Wireless LAN Module, 2.4 GHz - 450-0178C
Wireless LAN Module, 2.4 GHz - 450-0178C
Wireless LAN Module, 2.4 GHz - 450-0178C
Part Number:450-0178C
Laird is announcing a low-cost and low-power consumption module with all Bluetooth 5 Low Energy functionalities. The SaBLE-x-R2 module fully supports the single mode Bluetooth Low Energy operation and the output power can support class 2. The module provides the ability to either put your entire application into the integrated ARM Cortex M3 microcontroller.

Apllications:
  • Consumer electronics
  • Mobile phone accessories
  • Sports and fitness equipment
  • HID applications
  • Home and building automation, lighting control, alarm and security
  • Electronic shelf labeling and proximity tags

Features

  • Built-in CC2640R2F Bluetooth 5 Low Energy System-On-Chip (SOC) 5x5 mm RHB package with 15 GPIOs
  • 128 kB Flash/20 kB SRAM
  • RF Output Power: +5 dBm
  • RF Receive Sensitivity: -96 dBm
  • Size: 11.6 mm x 17.9 mm x 2.4 mm
  • Operating Voltage: 1.8V to 3.8V
  • Operating Temperature: -40 to +85C
  • 8.4 mA Transmit Mode (+5 dBm)
  • 7.4 mA Receive Mode
  • 1μA Standby (SRAM/CPU retention and RTC running) with quick 100 μs start up
  • 200 nA Shutdown
  • 61μA/MHz Active CPU Current
  • Drivers, Bluetooth Low Energy Controller, and bootloader in ROM
  • Flexible peripheral set
  • On board 32 KHz and 24 MHz Crystals
  • Worldwide Acceptance:
  • FCC (USA), IC (Canada),
  • ETSI (Europe), Giteki (Japan), and
  • RCM (AU/NZ)
  • BT SIG QD ID: 96853
  • REACH and RoHS compliant

Ships With

  • Wireless LAN Module

Required Tools

Accessory Tools

Documents