PhoBot - Robot Controller Board for Photon
Manufactured By:Seeed Studio
Part Number:83-16998
A simple to use motor shield for the Spark Core and Photon. This board is designed to simplify the process of making small roving robots using a Photon or Spark Core. The shield is designed to be used with low cost robot chassis to make simple autonomous robots.
Features
- Dual bi-directional motor control using TB6612FMG dual H-bridge
- Dual open drain 2A MOSFET outputs
- Socket for HC-SRo4
- Socket for 5V I2C Interface
- Provides 5V regulated power to Photon or Core
Ships With
- 1 x PhoBot v1.0