Panel Temperature Meter -30 to +70 (deg)C
Manufactured By:adafruit industries
Part Number:576
Put a temperature meter anywhere with this very handy display. This panel meter displays the temperature of the attached waterproof 1% thermistor in °C. It does require a DC voltage to run, at 4.5-30VDC. It has reverse polarity protection in case you swap the power leads by accident.
To use, simply connect the thin red wire to a positive supply, and the thin black wire to ground. Then tape the black thermistor bulb to whatever you want to measure - or leave it loose to measure ambient temperature. The display has a microcontroller that will read thermistor resistance and display the corresponding temperature from -30°C to 70°C with 1 °C precision on a 3-digit 0.56" tall 7-segment display. The meter draws 3-4mA to power the microcontroller and display. This particular LED display is a nice vivid blue, which we found very readable. To mount to your enclosure, simply cut a 45.5mm × 26.5mm rectangle and snap it in.
This meter can only display the temperature in Centigrade °C, it cannot be modified to °F and we do not have a version that is °F.
To use, simply connect the thin red wire to a positive supply, and the thin black wire to ground. Then tape the black thermistor bulb to whatever you want to measure - or leave it loose to measure ambient temperature. The display has a microcontroller that will read thermistor resistance and display the corresponding temperature from -30°C to 70°C with 1 °C precision on a 3-digit 0.56" tall 7-segment display. The meter draws 3-4mA to power the microcontroller and display. This particular LED display is a nice vivid blue, which we found very readable. To mount to your enclosure, simply cut a 45.5mm × 26.5mm rectangle and snap it in.
This meter can only display the temperature in Centigrade °C, it cannot be modified to °F and we do not have a version that is °F.
Features
Dimensions:- Dimensions: 48x29x21mm
- Digit size: 14mm/0.56" high, blue LEDs
- Panel cutout: 45.5mm x 26.5mm
- Power lead length: 15cm
- Thermistor lead length: 12cm
- Refresh rate: about 2 Hz
Power specifications:
- 4.5V to 30V DC input
- 0.1V precision
- 3-4mA draw
- Blue LED display
- Reverse polarity protected
Ships With
- Panel Temperature Meter