Evaluation Kit for Virtex UltraScale+ FPGA
Manufactured By:XILINX
Part Number:EK-U1-VCU118-G
The Virtex® UltraScale+™ FPGA VCU118 Evaluation Kit is the ideal development environment for evaluating the cutting edge Virtex UltraScale+ FPGAs. Virtex UltraScale+ devices provide the highest performance and integration capabilities in a FinFET node, including both the highest serial I/O and signal processing bandwidth, as well as the highest on-chip memory density. This kit is ideal for prototyping applications ranging from 1+ Tb/s networking and data center to fully integrated radar/early-warning systems.
Features
- Dual 80-bit DDR4 Component Memory
- RLDRAM3 (2x36-bit) Memory
- Dual QSFP28 Interfaces
- PCIe Gen3 x16 (VCCINT = 0.85V)
- VITA 57.4 FMC+ Interface
- VITA 57.1 FMC Interface
- Samtec FireFly Interface
Ships With
- Evaluation Board XCVU9P-L2FLGA2104E
- FireFly Loopback Cable
- FMC+
- Design Suite
- QSFP+ Loopback Adapter