Breakout Carrier Card For MicroZed Evaluation Kit
The MicroZed Breakout Carrier Card (BKO-CC) is a very low cost evaluation board for the MicroZed series System-On-Module (SOM) boards. It supports the MicroZed Evaluation Kit and System-on-Module (SOM), providing easy access to 100 Programmable Logic (PL) user I/O available from the MicroZed SOM. Two 100-pin MicroHeaders on the carrier card mate with the MicroZed, connecting the Programmable Logic (PL) I/O to two simple 0.1" connector footprints as well as a bread-boarding area. The Breakout Carrier Card generates the necessary power rails for MicroZed, providing 5 V to the MicroZed core and a user selectable bank voltage for the PL I/O and Breakout connectors. The Breakout Carrier Card is the simplest, least expensive way to enable the PL I/Os on the MicroZed SOM.
Applications:
- Zynq evaluation and prototyping
- Embedded system-on-module (SOM) applications
- Test & measurement
- General I/O Expansion
Features
- 5V at 2A input via microUSB connector
- Vbat header footprint for experimenting with Zynq security keys (optional)
- Proper sequencing, handshaking as per MicroZed carrier card design guide
- 5V for MicroZed power routed from input power
- Internal power: -1.8/2.5/3.3V at 1A regulator for MicroZed and Breakout VCCio
- Two 2 x 30 female sockets included in the kit
- Mounted by the user on either top or bottom side
- Accesses 100 user I/O, 5V, Vccio, GND and two control signals
Ships With
- Breakout Carrier Card
- 5 V @ 2 A AC/DC Power Supply with microUSB power cable
- MicroZed mounting hardware
- Two 2 x 30 female sockets
- Quick Start Card