PicoZed FMC Carrier Card V2 Kit




The PicoZed FMC Carrier Card V2 is the 2nd generation FMC Carrier supporting the PicoZed System-on-Module. This Carrier supports development of PicoZed-based designs with a platform containing all the necessary interfaces and I/O expansion required for the PicoZed family of SOMs. The carrier card provides connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY, and also supports common processor system interfaces including μSD card and USB-UART. A majority of the PicoZed's programmable logic I/O are made available through an LPC FMC connector. In addition, an HDMI output port and several peripheral module connectors are included. The four serial transceivers on the 7015 and 7030 SOMs are allocated to a x1 PCIe Gen2 card edge interface, the FMC connector, a SFP+ cage, and a general purpose SMA interface.
Applications:
- PicoZed prototyping
- Zynq evaluation
- FMC prototyping
- PCIe prototyping
- Zynq transceiver evaluation
- Linux development
Features
- Memory
- microSD card socket with 8GB microSD
- Clock Synthesizer configuration EEPROM
- I2C MAC ID EEPROM
- 1-wire MAC ID EEPROM (7015/7030 only)
- Communication
- x1 PCIe Gen 2x1 PCIe Gen 2
- SFP+
- SMA port for GTX/GTP
- 10/100/1000 Ethernet connector
- USB 2.0 Type A connector
- USB UART
- User I/O
- FMC (Low Pin Count)
- PS Pmod (Shared with SOM eMMC)
- PL Pmods #1,#2 (7015/20/30 only)
- PL Pmod #3 (7015/30 only)
- Software
- PetaLinux
- Wind River Pulsar Linux pre-loaded on microSD card
- Other
- HDMI output port
- JTAG configuration port
- High-performance clock-frequency synthesizer
- Real-time clock
- User push buttons and LEDs
- Adjustable bank voltage power suppliesAdjustable bank voltage power supplies
Ships With
- PicoZed FMC Carrier Card V2
- 8 GB microSD card preloaded with Wind River Pulsar Linux (with SD adapter card)
- USB A to micro-B cable
- ATX-to-6P Mini-Fit adapter
- PCIe bracket
- Mounting hardware for SOM
- 12V AC/DC international supply
- Quick Start instructions (board and Pulsar)