MicroZed Carrier Card Kit for Arduino

Manufactured By:Avnet
MicroZed Carrier Card Kit for Arduino MicroZed Carrier Card Kit for Arduino
MicroZed Carrier Card Kit for Arduino
MicroZed Carrier Card Kit for Arduino
Part Number:AES-ARDUINO-CC-G

The MicroZed™ Carrier Card Kit for Arduino™ brings both Shield expansion and Peripheral Module expansion (2x6 pin connectors) to the MicroZed System-On-Module. The carrier card is ideal for building quick prototypes that leverage the large number of Arduino-compatible Shields.

This low-cost platform facilitates:
Expansion of platform functionality via a wide range of 3rd party Arduino™-compatible "Shields" Design partitioning to include ultra low-power MCU to offload and control the Apps Processor
Power management and scheduling of the MicroZed board by an optional Microcontroller board
2x6 Peripheral expansion connectors for MicroZed as well as the optional MCU sub-system

Applications:

  • MicroZed prototyping that leverages the ecosystem of Shield boards for Arduino
  • MCU power and run control of MicroZed SOM

Features

  • Carrier Card support for MicroZed SOMs
  • Full Arduino-compatible Shield site with connection to MicroZed PL I/O
  • Partial Arduino-compatible Shield site for connection to optional low-power MCU sub-system
  • Supports MCU ON/OFF control of MicroZed power
  • Enables off loading of MicroZed tasks to the low-power MCU
  • Facilitates low-power sensor hub functionality, autonomous from MicroZed application processor
  • Adds two 2x6 peripheral module expansion interfaces to MicroZed
  • Supports interface for PS based SDIO/SPI
  • Supports interface for PL based I/O
  • Adds one 2x6 peripheral module expansion interface to the low-power MCU connector
  • Supports interface for I2C/UART

Ships With

  • MicroZed™ Carrier Card Kit for Arduino™
  • MicroUSB Cable
  • Downloadable Zynq-based Reference Design

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads