Infineon TPM v2.0 Peripheral Module
The Trusted Platform Module (TPM) 2.0 Security Peripheral Module (Pmod) enables a root of trust for platform integrity, remote attestation and cryptographic services as required by Industrial Internet of Things (IIoT) applications. The TPM Pmod features Infineon's OPTIGA™ TPM SLB9670 which is compliant to the Trusted Computing Group (TCG) TPM 2.0 specification and connects to Zynq and Zynq UltraScale+ via a SPI interface. This Pmod enables measured boot functionality and cryptographic security to extend the hardware root of trust enabled by Zynq and Zynq UltraScale+ devices.
The system also supports additional use cases such as device identity, secure storage, secure communications, and secure firmware upgrade. When these capabilities are coupled with the Zynq and Zynq UltraScale+ secure boot (hardware root of trust) feature, developers have the security foundation required for the Industrial Internet of Things.
Target Applications:
- Any Industrial Internet of Things application
- Industrial Automation
- Smart Grid
- Healthcare
- Surveillance
- Transportation
- Smart Cities
- Secured Communications
Features
- Cost-effective, production ready TPM Pmod
- Includes Infineon OPTIGA™ TPM SLB9670 2.0
- Enhanced SPI interface
- Small 1" x 0.6" plug-in Pmod (2x6 format)
- Compatible with UltraZed™
Ships With
- Cost-effective, TPM 2.0 Pmod