LattePanda Delta 3
Manufactured By:DFROBOT














Part Number:DFR0982
LattePanda 3 Delta is a pocket-sized single board hackable computer, measuring just 125x76x16mm in size (smaller than the iPhone 13). It features the N5105, Intel's latest 11th-generation mobile processor, with processing performance 2X as fast, and GPU peformance 3X as fast, as the previous LattePanda Delta.
Compatible with Linux and Windows 10/11, the LattePanda 3 Delta is a fully-featured computer that can be easily hacked and modified, and is powerful enough to adapt to the technical skills of the most advanced users.
Features
- Intel® Celeron® N5105
- 2.0-2.9GHz Quad-Core, 4M Cache
- Intel® UHD Graphics (Frequency: 450 – 800MHz)
- LPDDR4 8GB 2933MHz
- 64GB eMMC
- Connectivity
- 1x Wi-Fi 6 @ 2.4/5 GHz
- 1x Bluetooth 5.2
- 1x Gigabit Ethernet
- Microphone + Headphone Combo Connector
- GPIO & Other Features
- 12x Analog Inputs*
- Up to 23x Digital Input/Output (7 PWM)*
- 1x UART, 1x I2C, & 1x SPI
- 1x Audio Connector
- 1x 4-Pin RS232 Header
- 1x Fan Port (4 Pin 1.25mm PWM 5V
- 1x 4-Pin Header (Power and Switch)
- USB
- 2x USB 3.2 Gen1 Type A
- 1x USB 3.2 Gen2 Type A
- 1x USB Type C, Supports PD, DP, USB 2.0
- 1x USB 2.0 Pin Header
- Display
- 1x HDMI 2.0b: Up to 4096x2160 @ 60Hz HDR Support
- 1x DP1.4: Up to 4096x2160 @ 60Hz HDR Support
- 1x eDP : Extendable Touch Displays up to 1920*1080
- Expansion Slots
- 1x M.2 M Key, PCIe 3.0 2x, Supports NVMe SSD
- 1x M.2 B Key, PCIe 3.0 1x, Supports USB 2.0, USB 3.0, SATA, SIM
- ATMEGA32U4 Coprocessor
- Power
- DC Jack Input: 12V DC
- Type-C Input: 12/15V DC
- 125 x 78 x 16mm Dimensions
*Available on Arduino Pin Header