reComputer J1010 -Edge AI Device with Jetson Nano module

Manufactured By:Seeed Studio
Product Rear Underneath Inside Dimensions Specifications
Product
Rear
Underneath
Inside
Dimensions
Specifications
Part Number:110061362

reComputer J1010 is a compact edge computer built with NVIDIA Jetson Nano 4GB production module, comes with 128 NVIDIA CUDA® cores deliver 0.5 TFLOPs (FP16) to run AI frameworks and applications like image classification, object detection, and speech processing. The production modules offers 16GB eMMC, a longer warranty, and 5-10 year operating life in a production environment(Jetson FAQ). We also have reComputer J20 series built with a Jetson Xavier NX module, delivering 21 TOPS AI performance for more complex AI workloads.

 

Besides the Jetson module, reComputer J1010 also includes J101 carrier board with onboard microSD card slot, 1*USB 3.0, 2*USB2.0, HDMI, M.2 Key E for WiFI, LTE and Bluetooth, RTC, Raspberry Pi GPIO 40-pin, and so on, as well as a heatsink, and aluminum case. The device has been pre-installed Jetpack 4.6.1, just plug in a USB C 5V/3A power supply, keyboard, mouse, and ethernet cable, you are ready to start your embedded AI journey!

Features

  • Hand-size edge AI full system delivering modern AI power of 0.5 TFLOPs (FP16) and rich interfaces for embedded development.
  • Ready for development and deployment: pre-installed NVIDIA JetPack supports the entire Jetson software stack and industry-leading AI developer tools for building robust AI applications such as logistics, retail, service, agriculture, smart city, healthcare, and life sciences, etc
  • Power efficient: powered by Type C 5V/3A, consuming as little as 5 watts.
  • Expandable with the onboard interfaces and reComputer case, able to mount on the wall with mounting holes on the back.
  • Pre-installed NVIDIA JetPack supports Jetson s/w stack and AI developer tools for AI applications

Ships With

  • NVIDIA Jetson Nano
  • Reference Carrier Board J101
  • Heatsink
  • Aluminium Case

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet