BeagleV Ahead
Manufactured By:beagleboard.org
Part Number:102991698
BeagleBoard.org®, a leading developer of open-source hardware platforms, is thrilled to announce the highly anticipated launch of BeagleV® Ahead, an innovative single board computer (SBC) based on TH1520, a quad core 64-bit RISC-V SoC from T-Head. This groundbreaking open-source SBC brings a new level of accessibility, performance, and flexibility to the rapidly growing RISC-V ecosystem.
BeagleV® Ahead is set to revolutionize the world of embedded systems and empower developers and enthusiasts worldwide. It represents a significant milestone in the democratization of computer architecture and open-source hardware development. Built around the powerful and energy-efficient RISC-V instruction set architecture (ISA), the BeagleV® Ahead SBC offers unparalleled opportunities for developers, hobbyists, and researchers to explore and experiment with RISC-V technology.
BeagleBoard.org® has a strong track record of developing open-source hardware platforms, and the launch of BeagleV® Ahead reinforces our commitment to fostering innovation and collaboration within the technology community. By making the RISC-V architecture accessible to a broader audience, BeagleV® Ahead empowers developers to explore new possibilities, accelerate their projects, and contribute to the advancement of the RISC-V ecosystem.
Features
With its compact form factor, robust performance, and versatile I/O interfaces, this SBC is well-suited for a variety of applications, including Internet of Things (IoT) devices, robotics, artificial intelligence, and embedded systems. Some key features and specifications of the BeagleV® Ahead SBC include:
- RISC-V CPU: Alibaba T-Head TH1520 quad-core RISC-V Xuantie C910 (RV64GCV) processor, Xuantie C906 audio DSP, low power Xuantie E902 core, 50 GFLOPS Imagination 3D GPU, and 4 TOPS NPU
- Storage: 4GB LPDDR4 RAM, 16GB eMMC storage, and microSD expansion slot.
- Networking: 2.4GHz/5GHz WiFi, Bluetooth 5.2, and Gigabit Ethernet.
- Connectivity: microHDMI, USB3 (5Gbps) microAB (host/device), and Serial debug.
- Add-on board expansion: mikroBUS shuttle (UART/I2C/SPI/ADC/PWM/GPIO), 2xCSI, DSI, and BeagleBone compatible 92-pin cape header pins.
- Open-Source Design: BeagleV® Ahead follows the principles of open-source hardware, allowing users to access and modify the board's design and firmware, promoting collaboration and innovation within the RISC-V community.
Linux-Compatible: BeagleV® Ahead comes with Yocto installed out of the box with Ubuntu & Fedora working prototypes available, providing users with a familiar and robust development environment.
In more detail:
- 2GHz quad-core RISC-V 64GCV Xuantie C910 central processing unit (CPU)
- 50GFLOPS, 3Mpixel/s Imagination BXM-4-64 graphics processing unit (GPU)
- 4TOPS@INT8 neural processing unit (NPU) @ 1GHz
- H.265/H.264 @ 4Kp75 video decoder
- H.265/H.264 @ 4Kp40 video encoder
- 2x image signal processor (ISP)
- 2x digital signal processor (DSP)
- BeagleBone-style form-factor
- 4GB RAM and 16GB on-board eMMC flash
- USB3 super-speed (5Gbps) micro-AB for power and data
- Gigabit Ethernet
- Integrated 2.4GHz and 5GHz WiFi
- micro-HDMI, DSI, 2x CSI
- Expansion via mikroBUS shuttle, BeagleBone cape headers
Ships With
-
BeagleV Ahead board
-
One (1) 2.4GHz/5GHz antenna
-
microUSB OTG cable
-
Quick-start card