ArduinoRegistered Portenta C33

Manufactured By:Arduino
Isometric Top Top Bottom
Isometric Top
Top
Bottom
Part Number:ABX00074

The Portenta C33 is a powerful System-on-Module designed for low-cost Internet of Things (IoT) applications. Based on the R7FA6M5BH2CBG microcontroller from Renesas®, this board shares the same form factor as the Portenta H7 and it is backward compatible with it, making it fully compatible with all Portenta family shields and carriers through its high-density connectors. As a low-cost device, the Portenta C33 is an excellent choice for developers looking to create IoT devices and applications on a budget. Whether you're building a smart home device or a connected industrial sensor, the Portenta C33 provides the processing power and connectivity options you need to get the job done.

Features

Feature Description
Microcontroller  200 MHz, Arm® Cortex®-M33 core microcontroller (R7FA6M5BH2CBG)
Internal Memory 2MB Flash and 512 kB SRAM 
External Memory 16 MB QSPI Flash memory (MX25L12833F) 
Connectivity 2.4 GHz Wi-Fi® (802.11 b/g/n) and Bluetooth® 5.0 (ESP32-C3-MINI-1U) 
Ethernet Ethernet physical layer (PHY) transceiver (LAN8742AI)
Security IoT-ready secure element (SE050C2)
USB Connectivity  USB-C® port for power and data (accessible also through the board's High-Density connectors) 
Power Supply  Various options for easily powering the board: USB-C® port, single-cell lithium-ion/lithiumpolymer battery and external power supply connected through MKR-styled connectors 
Analog Peripherals Two, eight-channel 12-bit analog-to-digital converter (ADC) and two 12-bit digital-to-analog converter (DAC) 
Digital Peripherals GPIO (x7), I2C (x1), UART (x4), SPI (x2), PWM (x10), CAN (x2), I2S (x1), SPDIF (x1), PDM (x1), and SAI (x1)
Debugging JTAG/SWD debug port (accessible through the board's High-Density connectors)
Dimensions 66.04 mm x 25.40 mm 
Surface-mount Castellated pins allow the board to be positioned as a surface-mountable module

Ships With

  • Board
  • Wi-Fi® W.FL antenna.

Required Tools

Accessory Tools

Documents

Data Sheet