STMICROELECTRONICS STM32U083C-DK
The STM32U083C-DK Discovery kit is a complete demonstration and development platform for the STM32U083MCT6 microcontroller. It is used as a reference design for the user application development before porting to the final product.
The full range of hardware features on the board helps the user to evaluate all the peripherals (USB FS device, segment LCD, touchkey, temperature sensor, and others) and to develop applications. The ARDUINO® Uno V3, mikroBUS™, and extension connectors provide easy connection to extension shields or daughterboards for specific applications.
The STM32U083C-DK Discovery kit does not require any separate probe as it integrates the STLINK-V2EC debugger/programmer. It is operated by plugging it into a PC through a standard USB Type-A or USB Type-C® to USB Type-C® cable.
Features
- Ultra-low-power STM32U083MC microcontroller based on the Arm® Cortex® M0+ core, featuring 256 Kbytes of flash memory and 40 Kbytes of SRAM in an LQFP80 package
- 4×24-segment LCD
- Three user LEDs
- Reset push-button
- User joystick
- Touchkey
- Temperature sensor
- Board connectors
- ST-LINK USB Type-C® connector
- User USB Device with USB Type-C® connector
- mikroBUS™ connectors
- MIPI® debug in connector (Arm® Cortex® 10 pin 1.27 mm pitch debug connector over STDC14 footprint)
- Extension connectors for full access to all STM32 I/Os
- VBAT dedicated connector provides the capability to power the board on a battery
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- VDD power supply at 1.8 or 3.3 V by step-down converter
- On-board STLINK-V2EC debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Ships With
- STMicroelectronics Ultra-Low-Power Microcontroller Discovery Kit STM32U083C-DK