Raspberry Pi Compute Module 5 (Wireless 16GB RAM 64GB eMMC)




Raspberry Pi Compute Module 5 is a system-on module that delivers the power of Raspberry Pi 5 in a form factor ideal for embedded applications. Priced from $45 and featuring a quad-core Arm Cortex-A76 processor, dual 4Kp60 HDMI output, Gigabit Ethernet, optional fully-certified wireless module providing Wi-Fi® and Bluetooth connectivity, and a variety of RAM and eMMC flash options, Compute Module 5 enables you to leverage Raspberry Pi 5’s powerful hardware and optimised software stack in your own custom systems and form factors.
Compute Module 5 features additional I/O interfaces compared with its predecessor, allowing even more flexibility and providing a greater breadth of options for product and application design. Compute Module 5 is also available without eMMC flash for cost-sensitive applications.
Also available to assist product designers is the Raspberry Pi Development Kit for Compute Module 5, offering an ideal environment for prototyping embedded solutions. This comprehensive kit includes a Compute Module 5 and Compute Module 5 IO Board and all the essential accessories to kick-start your product design.
Features
Form factor
- 55 mm × 40 mm × 4.7 mm module
- 4 × M2.5 mounting holes
Processor
- Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 (Armv8) SoC @ 2.4GHz
Memory
- Options for 2GB, 4GB, 8GB, 16GB LPDDR4-4267 SDRAM with ECC
- Options for 0GB (Lite), 16GB, 32GB or 64GB eMMC flash memory
Connectivity
Options for certified radio module containing:
- 2.4 GHz / 5.0 GHz IEEE 802.11 b/g/n/ac wireless
- Bluetooth 5.0, BLE
- On-board electronic switch to select between PCB trace or external antenna
- Gigabit Ethernet PHY supporting IEEE 1588
- 1 × PCIe x1 root complex, Gen 2 (5Gbps)
- 1 × USB 2.0 port (high speed)
- 2 × USB 3.0 ports, supporting simultaneous 5Gbps operation
Up to 30 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options:
- Up to 5 × UART
- Up to 5 × I2C
- Up to 5 × SPI
- 1 × SDIO interface
- 1 × DPI (parallel RGB display)
- 1 × I2S
- Up to 4 × PWM channels
- Up to 3 × GPCLK outputs
Video
- 2 × HDMI 2.0 ports (supports up to 4Kp60 on both ports simultaneously)
- 2 × 4-lane MIPI ports supporting both DSI (display port) and CSI-2 (camera port)
Multimedia
- 4Kp60 HEVC decoder
- OpenGL ES 3.1 graphics, Vulkan 1.2
- 1 × SDIO 2.0 (CM5 Lite)
Input power
- Single +5V PSU input supports USB PD for up to 5A @ 5V
- Operating temperature: -20°C to +85°C
- MTBF1 Ground Benign: 143 000 hours (168 000 hours CM5 Lite)
- Production lifetime: Raspberry Pi Compute Module 5 will remain in production until at least January 2036
Note: The options above may not explicitly apply to the product on this page, they apply to the range of options available for the Raspberry Pi 5 Compute Module 5 product.