The Weller Micro Soldering Kit and Filtration Unit
Manufactured By:Weller
Part Number:T0053448699
The T0053448699 is a 1-channel, 95W, 230V micro soldering kit. With extremely fast heat-up and recovery times, it handles all tasks effortlessly. No more juggling tools or compromising performance – just reliable versatility and unmatched value
Filtration Unit Description
The FT91026699 is a ZeroSmog Guard 2 Kit2 ALFA dual-user filtration unit kit. Breathe easily while working with the Weller Zero Smog Guard, the quietest filtration unit on the market. This superior unit keeps your workspace clean, quiet, and refreshed. Its compact design fits conveniently under the operator's bench, ensuring it doesn't take up valuable space. The Weller Zero Smog Guard prioritizes your health, allowing you to focus on your tasks without worrying about air quality. Enhance your work environment and protect your well-being with this efficient and reliable fume extraction solution. Let Weller Zero Smog Guard help you maintain a healthier, more comfortable workspace all day long. It provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon, and potassium permanganate).
Features
Micro Soldering Kit
- Graphical backlit LCD display
- Lock function, offset stackable units
- Connectable to ZeroSmog fume extraction unit
- Extremely short heating time of 5sec
- ESD safe
- Dimension of soldering station is L x W x H (mm) 150 x 130 x 101
Contents
- ZeroSmog Guard 2 (230V), 1 x main filter (HEPA H13 and activated carbon + potassium permanganate), 5 x prefilters, 2 x ALFA nozzle, 2 x hose 0F10, 2 x WFVsShut-off valve, 2 x 3m flexible hose
Filtration Unit
- Clean & healthy air, superior experience, ESD safe
- Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment
- Saves space with a compact, under-the-bench design ideal for dual-user use
- Powerful extraction, maximum control
- 200m³/h maximum capacity, 2250Pa/V maximum vacuum
- less than 55dBA noise level (distance 1m)
- 142W (220-240V) power, (220-240V) 50/60Hz voltage
- Low maintenance, easy-to-reach on/off switch
- Quiet lowest noise level on the market
- Dimension L x W x H is 270 x 336 x 435mm
Contents
- ZeroSmog Guard 2 (230V), 1 x main filter (HEPA H13 and activated carbon + potassium permanganate), 5 x prefilters, 2 x ALFA nozzle, 2 x hose 0F10, 2 x WFVsShut-off valve, 2 x 3m flexible hose.
Ships With
Weller Micro Soldering Kit and Filtration Unit