Single-Board Computers
  • Products
  • Dev Tools
  • Single-Board Computers
  • More
  • Cancel
Single-Board Computers
Forum Embedded Single Board Computers and Embedded Box Computers
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Single-Board Computers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 56 subscribers
  • Views 375 views
  • Users 0 members are here
  • board
  • box
  • embedded
  • single
  • and
  • computers
Related

Embedded Single Board Computers and Embedded Box Computers

e14 Contributor
e14 Contributor over 12 years ago

For plant automation embedded computers visit www.plantautomation-technology.com/.../syslogic

Embedded Single Board Computers

Embedded single board computers are equipped with a high-performance Intel Atom processor. The Atom processors impress thanks to their low-power design. Only minimal waste heat is produced as a result of the low power consumption, which has a positive effect on the MBTF values (mean time between failures) on the embedded single board computers. The embedded single board computers work without any moving parts. They are suitable for 24/7 continuous operation and are designed for an extended temperature range of between -40 and +85 °C on a component level.

Syslogic has also carried out numerous vibration tests and shock tests, all of which the single board computers passed with flying colors. The embedded single board computers are thus ideally suited for use in vehicles or mobile machines.

 

Embedded Box Computers

Embedded Box Computers are high computational power along with low power consumption - this need not be a contradiction in terms. The new Syslogic embedded box computers are masters of this balancing act. The Atom E3800 (Bay Trail) processor platform from Intel, which has revolutionized the embedded market, is at the heart of the embedded box computers. Intel's Atom E3800 (Bay Trail) processors are ushering in a new era of industrial 64-bit processors. The performance levels range from 1.33 to 1.91 GHz, and power consumption varies between 5 and 10 watts depending on the design.

Thanks to the fanless industrial design, the industrial PCs are resistant to vibrations, shocks, heat and cold. As with all embedded computers from Syslogic, the industrial PCs have long-term availability. Time-consuming, cost-intensive requalifications are thus unnecessary, which in turn guarantees low total operating costs. The industrial PCs are suitable for use with operating systems such as DOS, Linux, Windows CE or Windows Embedded Standard.