Single-Board Computers
  • Products & Partners
  • Dev Tools
  • Single-Board Computers
  • More
  • Cancel
Single-Board Computers

Sub-Groups

  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Single-Board Computers to participate - click to join for free!
  • Single-Board Computers
    • BeagleBoard
    • EDM6070
    • Freescale i.MX6 Development Platforms
    • GIZMO 2
    • OLinuXino A10S
    • PandaBoard ES
    • Particle
    • RIoTboard
    • SolidRun
    • WaRP7
  • BeagleBoard

    BeagleBoard

    Browse BeagleBoard's product offerings, discussions and support on the element14 Community
    Last Activity: over 1 year ago
    110 members
  • EDM6070

    EDM6070

    The EDM6070AR-01 is a fully integrated Embedded Display Module solution, based on Atmel’s ARM9 AT91SAM9X35 industrial processor, for variety of embedded control HMI applications, ready to drop into your product with negligible integration effort, OR to jus
    1 member
  • Freescale i.MX6 Development Platforms

    Freescale i.MX6 Development Platforms

    Freescale i.MX6 Development Platforms with SABRE Lite from Freescale Semiconductor, MarS Board from element14 and the LCD8000-97C portable 9.7” LVDS display module exclusively from element14 with capacitive multi-touch* interface for SABRE Lite & MarS
    Last Activity: over 5 years ago
    4 members
  • GIZMO 2

    GIZMO 2

    Gizmo II is the second generation open source x86 development board presented by GizmoSphere. Like the first Gizmo design, Gizmo II provides the power of a supercomputer and the I/O capabilities of a microcontroller.
    Last Activity: 1 month ago
    13 members
  • OLinuXino A10S

    OLinuXino A10S

    OLinuXino A10S is an open source embedded ARM Linux Single Board Computer based on Allwinners' new ARM Cortex-A8 A10S 1GHz processor with Ethernet and HDMI support. The board offers 512 MB of RAM, 100MBit Ethernet, USB Host, USB-OTG, SD/MMC card and HD
    2 members
  • PandaBoard ES

    PandaBoard ES

    PandaBoard ES by Circuitco is an ARM processor based circuit board intended to be used as a platform for software development.
    1 member
  • Particle

    Particle

    Particle platforms make it easy to build IoT connected devices in minutes – over Wi-Fi, cellular (2G/3G/LTE), or mesh. Their cloud-connected microcontrollers are powered by Device OS – a lightweight operating system for embedded IoT devices. The Particle p
    Last Activity: over 4 years ago
    20 members
  • RIoTboard

    RIoTboard

    RIoTboard
    Last Activity: over 4 years ago
    24 members
  • SolidRun

    SolidRun

    The ARMADA single board computer series of ARM®︎ Cortex®︎ architecture processors are an energy efficient family of SoCs. The Marvell ARMADA processors are integrated into a powerful range of SoMs and boards especially suited for headless data processing,
    1 member
  • WaRP7

    WaRP7

    Warp 7
    5 members