BeagleBoard
  • Products & Partners
  • Dev Tools
  • Single-Board Computers
  • BeagleBoard
  • More
  • Cancel
BeagleBoard
Documents Click to Add More Features to your BeagleBone Black
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join BeagleBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: joeman
  • Date Created: 16 Sep 2014 4:45 PM Date Created
  • Last Updated Last Updated: 4 Aug 2015 3:51 PM
  • Views 2367 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Click to Add More Features to your BeagleBone Black

Start with the mikroBUSTm Cape for BeagleBone Blackimage
image

 

Buy NowBuy Now

The Beaglebone mikroBUS Cape provides an interface between MikroElektronika's Click Boards to the BeagleBone Black.

image  MikroBUSTm form factor enabled adaptors

image  Plug-and-play devices

image  Easily add more features like Bluetooth, ADC, temperature and humidity functions via Click boards.

image  Simultaneously connect multiple Click boards

image  Supports 3.3V and 5V

Tech Specs image

 

Now Available!  Add on Click Boards

image

Bluetooth Click

BuyBuyMore Info image

image

Thermo Click

BuyBuyMore Info image

image

SHT11 Click

BuyBuyMore Info image

image

Analog to Digital (ADC) Click

BuyBuyMore Info image

image

BEE Click

BuyBuyMore Info image

image

GPS Click L10

BuyBuyMore Info image

image

GSM Click

BuyBuyMore Info image

 

Click boards are plug-and-play modules designed to add extra functionality to existing development kits.  These small, function-specific add-on boards/modules all have a common interface to the mikroBUSTm adapter board.  Multiple Click boards can also be used simultaneously to enable many features to be implemented at the same time.  These Click boards offer a dual power design, 3.3V and 5V, taking the issue of power supply out of the equation.

 

There are over 70 Click Boards available allowing developers to easily implement features such as Bluetooth, temperature sensing, humidity sensing and analog-to-digital conversion.  Here’s four we’re featuring now – check back for updates as we add more Click Boards to the list!

 

image
Buy NowBuy Now

Bluetooth Click

image  Fully certified Class 1 Bluetooth 2.1 + EDR module

image  Bluetooth SIG qualified

image  UART (SPP or HCI) and USB (HCI only) data connection hardware interfaces

image  Supports Bluetooth data link to iPhone/iPad/iPod Touch

Tech Specs image

image
Buy NowBuy Now

Thermo Click

image  Cold-Junction Compensation

image  14-Bit, 0.25°C Resolution

image  Simple SPI-Compatible Interface (read-Only)

image  Detects Thermocouple Shorts to GND or VCC

Tech Specs image

image
Buy NowBuy Now

SHT11 Click

image  Temperature can be represented in 12-bit or 14-bit format in operating range from -40 to +100°C with accuracy of +/-0.5°C at room temperature

image  Humidity can be represented in 8-bit or 12-bit resolution with +/-3% accuracy

image  Typical standby, 400nA max

Tech Specs image

image
Buy NowBuy Now

Analog to Digital (ADC) Click

image  12 bit ADC converter (Microchip MCP3204)

image  Up to 50k samples per second

image  4 input channels

Tech Specs image

image
Buy NowBuy Now

BEE Click

image  2.4GHz IEEE 802.15.4 Transceiver module supports ZigBeeTm, MiWiTm, and MiWi P2P protocols

image  FCC (USA), IC (Canade), ETSI (Europe) Certified

image  Integrated PCB Antenna with simple four-wire SPI interface to PICRegistered microcontroller

image  Low current consumption (Tx 23mA, Rx 19mA, Sleep 2uA)

image  Hardware CSMA-CA Mechanism

image  Automatic ACK response

image  Hardware security engine (AES-128)

Learn More image

image
Buy NowBuy Now

GPS Click L10

image  210 PRN channels

image  66 search channels

image  22 simultaneous tracking channels

image  -165dBm tracking sensitivity

image  Highest autonomous mode acquisition sensitivity, -148dBm

image  Low tracking power consumption, 38mA (passive antenna)

image  Up to 5Hz update rate

image  Embedded with one 4Mbits flash memory

Learn More image

image
Buy NowBuy Now

GSM Click

image  Supports GSM/GPRS protocol stack 3GPP

image  Supports GSM/GPRS 850/900/1800/ 1900 MHz Quad-band frequency

image  On-board antenna connector

image  3.5mm quadrupole earphone/microphone jack

image  SIM card socket integrated at the bottom side of the board

image  Easy integration with mikroBUSTm form factor

image  Supported in all mikroElektronika compilers

Tech Specs image

 

 

Other Accessories to Extend your BeagleBone Black’s Features

 

 

image
Buy NowBuy Now

WiFi Dongle

Adding WiFi to your board is as simple as plugging in this dongle into a USB port.

image  Uses latest 802.11n technology

image  Supports data rates up to 150Mbps

image  Supports wireless roaming

Tech Specs image

image
Buy NowBuy Now

LCD Displays element14 BB View 7 Inch LCD Cape

image  4-wire resistive touch screen 7” LCD: 18-bit, 800x480 resolution

image  Five switches (four for GPIOs & one for BOOT)

image  Two user defined LEDs

image  Full access to all the GPIOs via two 46-pin connectors (besides those already used by the BB-View)

image  Powered directly from BeagleBone boards, no external power supply required

Tech Specs image

image
Buy NowBuy Now

UART8000-U - A USB to Serial Debugging Cable

This cable converts from USB to 3-pin TTL allowing for simple and quick debugging of devices compatible with your BeagleBone Black.  It is also suitable for serial communications at TTL voltage levels.

Tech Specs image

 

 

What Software Works with Click Boards?

µC/Probe Tm Graphical Live WatchTm

 

Micrium’s µC/Probe is a Windows application that allows you to read and write the memory of any embedded target processor during run-time, and map those values to a set of virtual controls and indicators placed on a graphical dashboard.

 

Absolutely no programming is required – simply drag and drop the graphic components into place, and watch them go.

 

This software is a must-have runtime agnostic tool to display and control just about any I/O variable in a target system thru rich graphical objects on the host computer. No code on target needed when using JLINK or select JTAG interfaces.  Tech Specs image

  • bluetooth
  • mikrobus_cape
  • beaglebone_black
  • accessory
  • humidity
  • mikrobus
  • temperature
  • click
  • click_board
  • BeagleBone
  • adc
  • beaglebone_black_accessory