BeagleBoard
  • Products & Partners
  • Dev Tools
  • Single-Board Computers
  • BeagleBoard
  • More
  • Cancel
BeagleBoard
Documents BeagleBone®︎ White HDMI Cape by Embest
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join BeagleBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: cstanton
  • Date Created: 27 Apr 2020 12:59 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:15 AM
  • Views 1192 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

BeagleBone®︎ White HDMI Cape by Embest

This product is likely end of life. This document is here purely for support purposes should the files be required if anyone has the add-on cape.

 

The BeagleBone-HDMI Cape is designed by Embest to provide HDMI interface for BeagleBone. This board features a standard HDMI connector that can be connected to a monitor through an HDMI cable. The cape also provides LCD display capabilities for using with BeagleBone. Embest offers 4.3 inch and 7 inch LCD panel for selections. However, the display functions of HDMI and LCD are multiplexed, that is to say, customer cannot use the HDMI and LCD display functions at the same time. Cutbacks are made for the Ethernet connector so the BeagleBone-HDMI Cape can fit perfectly on the BeagleBone.

 

Features

  • Dimensions: 78mm*54mm
  • Working Temperature: 0 to +70 ℃
  • Power supply: 3.3V or 5V
  • HDMI Type A interface (supports up to 720p video display)
  • LCD interface (50-pin FPC connector)
  • Two 2.54mm pitch 2*23-pin header dip connectors
  • Apply to BeagleBone, Embest DevKit8000, DevKit8500 and Devkit8600
  • Supports for Linux 3.0 and Wince 7 OS

 

Provided

  • One BeagleBone-HDMI CAPE Board
  • One Product CD (including user manual,
  • including user manual, LCD, Audio and HDMI drivers in binary file, Linux and WinCE images)
  • Optional 4.3" or 7" LCD
    Note: driver source code provided for Linux and drivers in binary file for WinCE
    LCD drivers are for Linux OS only

imageimage

 

BeagleBone-HDMI CAEP mounted on BeagleBone Board

image

 

Further information from https://elinux.org/Beagleboard:BeagleBone-HDMI_CAPE

 

The BeagleBone-HDMI Cape is designed to provide HDMI interface for BeagleBone. This board features a standard HDMI connector that can be connected to a monitor with a standard HDMI connector using a HDMI cable. The cape also provides touchscreen capability for use for BeagleBone board, features a 4.3 or 7 inch LCD panel with 20bit that is also a 4-wire resistive touchscreen. The 7" screen can display up to 800x480 and the 4.3" screen can display up to a resolution of 480x272.

 

Electrical Specifications

Power3.3V via expansion header
5V via expansion header
ConnectorsTwo 46-position headers

 

Mechanical Specifications

Size78mm x 54mm
Layers4
PCB Thickness1.6mm
RoHS CompliantYes

 

 

EEPROM

HDMI Cape Pin Usage

EEPROM SuportNo
Board NameBeagleBone-HDMI CAPE
VersionN/A
ManufacturerEmbest
Part NumberN/A
Pins Used52

 

 

Documentations

Open SourceYes
System Reference ManualYes
SchematicsPDF
PCB FilesNo
Gerber FilesNo
Bills of MaterialsNo

 

Support files and user manual materials are attached to this document.

Attachments:
imageembest_beaglebone_hdmi_cape.pdf
linux.zip
imageBeagleBone HDMI Cape.pdf
  • beaglebone white hdmi cape
  • BeagleBone
  • beaglebone white
  • hdmi cape