Single-Board Computers
  • Products & Partners
  • Dev Tools
  • Single-Board Computers
  • More
  • Cancel
Single-Board Computers
Documents Accelerate Your Innovation Using Our Single Board Computers Brochure!
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Single-Board Computers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tariq.ahmad
  • Date Created: 20 Feb 2019 5:56 PM Date Created
  • Last Updated Last Updated: 7 May 2020 7:52 PM
  • Views 959 views
  • Likes 3 likes
  • Comments 0 comments
Related
Recommended

Accelerate Your Innovation Using Our Single Board Computers Brochure!

A Single-board computer (SBC) is complete computer on a single circuit board.  See brochuresimage


It contains all the features of a fully operational computer including a microprocessor, memory, and input/output.  SBC are lighter, more compact in size, and much more power efficient than a multi-board computer such as a desktop  Because an SBC is completely self-contained, they make use of a wide range of microprocessors and increased density for the integrated circuits used.  They are ideal for industrial applications such as process and automation control, IoT applications, kiosks and training displays, complex robotic systems, and processor-intensive applications.

 

Here are some specs to look at when comparing various SBC:

 

  • CPU/Processor - Whenever you issue a command from an input device such as a gamepad, a mouse, or a keypad you're sending instructions to the CPU whose job is to process those commands.  It's considered the brains because it does the figuring whenever you want the computer to do something. A processor's speed is measured in megahertz (MHz) for millions of instructions per second and giga hertz (GHz) for billions of instructions per second.  Keep in mind that the actual speed of the computer varies depending on the individual components used and not just the processor!
  • RAM - Refers to your computer's short term memory.  When the computer is turned off it disappears. It performs calculations for your computer and disappears when it's turned off. RAM is measured in megabytes (MB) or gigabytes (GB).  It allows your computer to do multitask and run separate processes at the same time. The more RAM you have the less likely your computer is going to be sluggish when you are multi-tasking.
    • DRAM (Dynamic Random Access Memory)
    • SRAM (Static Random Access Memory)
    image
  • ROM - This refers to read-only memory that does not disappear when your computer is turned off. It contains instructions that allow your
    computer to boot up.
    • PROM (Programmable Read-Only Memory)
    • EPROM (Erasable Programmable Read-Only Memory)

 

*DRAM, SRAM are different types of RAM.  PROM and EPROM are different types of ROM.

 

Navigating through the different features of these world of these boards can be intimidating. Use this guide to help identify the solution that is best for you:

 

Take a look at our catalog of single board computers to decide which one is best for you in your region:

 

RegionEbook Download
EuropeAccelerate Your Innovation - Single Board Computers Brochure (EU)
USAAccelerate Your Innovation - Single Board Computers Brochure (US)
APACAccelerate Your Innovation - Single Board Computers Brochure (APAC)
  • brochures
  • Single Board Computer
  • sbc