Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM11042 mbed LPC2368 Prototyping Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: vandana
  • Date Created: 22 Sep 2011 5:26 PM Date Created
  • Last Updated Last Updated: 25 Feb 2013 8:50 AM
  • Views 2617 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: OM11042 mbed LPC2368 Prototyping Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The NXP OM11042OM11042 mbed LPC2368FBD100,551LPC2368FBD100,551 Prototyping Board are designed for quick experimentation and iteration, where the focus is trying something out rather than optimising a solution. And that means it is good for anyone from professional embedded engineers to people with expertise outside embedded exploring it for the first time. They give you the ability to compose and compile embedded software using a browser-based IDE, then download it quickly and easily using a simple drag-and-drop function to the board's NXP Semiconductors LPC2368LPC2368 ARM7TDMI MCU. The OM11042 let designers get started right away with nothing to install.

 

mbed is a tool for Rapid Prototyping with Microcontrollers. The mbed module is a new community-based embedded development tool featuring the NXP ARM based microcontrollers. It allows you to create, compile, and download embedded software for NXP's LPC236x series of MCUs using a browser-based GUI. There is no software to install — everything is online, even the compiler.

 

mbed Prototyping Benefits

  • USB Drag ‘n’ Drop Programming Interface– Nothing to Install:Program by copying binaries to disk and pushing one button– Works on Windows, Linux, Mac, without drivers– Links through to website, enables signup validation
  • The mbed Compiler lets you write programs in C++, and then compile and download them to run on the mbed Microcontroller.Entry-level Online Compiler– Nothing to Install:Browser-based IDE– Immediately compiling examples or writing your own– Best in class RealView Compiler in the backend
  • High-level Peripheral Abstraction Libraries– No specifics to learn:Instantly under-standable APIs– Object-oriented hardware/software abstraction– Enables experimentation without knowing MCU details.

 

Key Applications: Medical devices, Peripheral control: printers, scanners, POS, GPS, motors, security devices, servo loops, Network control.

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

 

Back to top

Technical Documents


Learning Center
TypeDescription
Product BriefNXP ARM7 based microcontrollers
DatasheetDatasheet LPC2364/65/66/67/68 Microcontroller
Application NotePorting uIP1.0 to LPC23xx/24xx
Application NoteUSB secondary ISP bootloader for LPC23xx

 

Design Elements
TypeDescription
Schematicsmbed LPC2368 - OM11042 schematics
SoftwareUSB bootloader (LPC23xx)
SoftwareuIP webserver source code
SoftwareNXP Ethernet flash utility installer
SoftwareNXP Flash based non-volatile storage with software

Back to top

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


image

  • Power and Logic Levels
    • The MCU I/O is all 3.3v logic, but 5v tolerant. A digital pin can drive 40mA, up to a total of 400mA
  • mbed Microcontroller LPC2368FBD100,551LPC2368FBD100,551
    • 32-Bit ARM7Registered Core Architecture
    • 72MHz operation (64 Dhrystone MIPs)
    • Up to 512kB on-chip Flash and 58kB SRAM
    • Ethernet 10/100 MAC with DMA
    • USB 2.0 full-speed device with PHY and DMA
    • CAN 2.0B with two channels
    • General-purpose DMA controller
    • I2S, three I2C, three SPI/SSP, and four UARTs
    • 4MHz internal RC (IRC) oscillator trimmed to 1% accuracy
  • Package
    • 40-pin DIP package
    • 0.1. pitch, 0.9. pin spacing
    • 54mm x 26mm
  • Power
    • Powered by USB or 4.5v - 9.0v appiled to VIN
    • <200mA (100mA with Ethernet disabled)
    • Real-time clock battery backup input VB
    • 1.8v - 3.3v Keeps Real-time clock running
    • Requires 27uA, can be supplied by a coin cell
    • 3.3v regulated output on VOUT to power peripherals
    • 5.0v from USB available on VU (only available when USB is connected!)
    • Current limited to 500mA
    • Digital IO pins are 3.3v, 40mA each, 400mA max total
  • Pins
    • Vin - External Power supply to the board   
      • 4.5v-9v, 100mA + external circuits powered through the Microcontroller
    • Vb - Battery backup input for Real Time Clock   
      • 1.8v-3.3v, 30uA
    • nR - Active-low reset pin with identical functionality to the reset button.
    • Pull up resistor is on the board, so it can be driven with an open collector
    • IF+/- - Reserved for Future use

 

 

Back to top

Kit Contents


 

The NXP's OM11042OM11042 supplied with below contents:

  • OM11042OM11042 mbed LPC2368LPC2368 Prototyping Board

Back to top

 


  • lpc2368
  • om11042
  • arm7
  • lpc2368fbd100
  • mbed
  • 551